Filter Your Search
1 - 2 of 2 results
|
S70FL01GSAGMFM013
Infineon Technologies AG
|
Check for Price | Yes | Active | 1.0737 Gbit | 8 | 128MX8 | 3 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 200 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SOIC-16 | compliant | Infineon | ||||||
|
S70FL01GSAGMFM013
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 1.0737 Gbit | 8 | 128MX8 | 3 V | 133 MHz | FLASH | 20 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | SERIAL | 3 V | 20 µA | 44 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-16 | compliant | 3A991.B.1.A | 8542.32.00.51 | 2016-12-02 |