Filter Your Search
1 - 2 of 2 results
|
S87R11A2B1D1240
TE Connectivity
|
$44.4745 | Yes | Obsolete | 4 W | 3.2 kΩ | 20 A | 20 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | 17 mA | 240 V | CSA; UL | AC/DC | PANEL MOUNT | NO | QUICK CONNECT | 33.3 mm | 61.5 mm | 52.6 mm | 52.6mm x 33.3mm x 61.5mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
S87R11A2B1D1-240
TE Connectivity
|
Check for Price | Active | 4 W | 3.2 kΩ | 20 A | 277 V | 50000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | S87R | AC | COIL OPERATE VOLTAGE(AC): 204 V | 17 mA | 240 V | 20A@277VAC | CSA; UL | -10 °C | 65 °C | AC | PANEL MOUNT | NO | SOLDER | 52.6 mm | 41.1 mm | 61.5 mm | 61.5mm x 52.6mm x 41.1mm | TE CONNECTIVITY LTD | unknown |