Filter Your Search
1 - 4 of 4 results
|
S9S12HY64J0CLLR
NXP Semiconductors
|
$7.0750 | Yes | Active | 16 | 32 MHz | 65536 | 4096 | CPU12 | 16 MHz | 80 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 100 | PLASTIC | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP, QFP100,.63SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||
|
S9S12HY64J0CLL
NXP Semiconductors
|
$7.6156 | Yes | Active | 16 | 32 MHz | 65536 | 4096 | CPU12 | 16 MHz | 80 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 100 | PLASTIC | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||
|
S9S12HY64J0CLLR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 16 MHz | 65536 | 4096 | CPU12 | YES | CMOS | FLASH | 20 mA | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 100 | PLASTIC | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, QFP100,.63SQ,20 | unknown | 8542.31.00.01 | NXP | |||||||||||||||||
|
S9S12HY64J0CLL
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 16 MHz | 65536 | 4096 | CPU12 | YES | CMOS | FLASH | 20 mA | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 100 | PLASTIC | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | NXP |