Filter Your Search
1 - 1 of 1 results
|
SA58631TK,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1 | 20 kHz | 30 dB | VSON | 3 W | 18 V | AUDIO AMPLIFIER | BIPOLAR | 1 | 2.2 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.16,32 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 1 mm | NXP SEMICONDUCTORS | SON | 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT909-1, HVSON-8 | 8 | SOT909-1 | compliant | 8542.33.00.01 | NXP |