Filter Your Search
1 - 10 of 22 results
|
SA604AD/01,112
NXP Semiconductors
|
$3.2745 | Yes | Obsolete | SOP | FM | 530 mV | 8 V | AUDIO DEMODULATOR | 1 | 73 dB | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP | SOP-16 | 16 | SOT109-1 | compliant | 8542.39.00.01 | NXP | |||||
|
SA604AD
YAGEO Corporation
|
Check for Price | Obsolete | FM | 530 mV | 8 V | AUDIO DEMODULATOR | 1 | 73 dB | 4 mA | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SA604AHRZ
NXP Semiconductors
|
Check for Price | Yes | Obsolete | HVQCCN | FM | 2.65 V | 8 V | AUDIO DEMODULATOR | 1 | 73 dB | 4.5 V | INDUSTRIAL | S-PQCC-N16 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 500 µm | NXP SEMICONDUCTORS | QFN | HVQCCN, | 16 | SOT1039-2 | compliant | NXP | ||||||||||
|
SA604AD-T
NXP Semiconductors
|
Check for Price | Obsolete | SOP | FM | 530 mV | 8 V | AUDIO DEMODULATOR | 1 | 73 dB | 4 mA | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
SA604AD-T
YAGEO Corporation
|
Check for Price | Obsolete | FM | 530 mV | 8 V | AUDIO DEMODULATOR | 1 | 73 dB | 4 mA | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SA604AD/G,118
NXP Semiconductors
|
Check for Price | No | Obsolete | SOP | FM | 530 mV | 8 V | AUDIO DEMODULATOR | 1 | 73 dB | 4.5 V | INDUSTRIAL | R-PDSO-G16 | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SO-16 | 16 | SOT109-1 | unknown | |||||||||||
|
SA604AD,602
NXP Semiconductors
|
Check for Price | No | Obsolete | SOP | FM | 530 mV | 8 V | AUDIO DEMODULATOR | BIPOLAR | 1 | 73 dB | 4 mA | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP | SOP, SOP16,.25 | 16 | SOT109-1 | unknown | 8542.39.00.01 | |||||
|
SA604AD/02,118
NXP Semiconductors
|
Check for Price | Active | AUDIO DEMODULATOR | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||
|
SA604AN
YAGEO Corporation
|
Check for Price | Obsolete | FM | 530 mV | 8 V | AUDIO DEMODULATOR | 1 | 73 dB | 4 mA | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SA604AHRX
NXP Semiconductors
|
Check for Price | Active | AUDIO DEMODULATOR | NXP SEMICONDUCTORS | QFN | 16 | SOT1039-2 | unknown |