Filter Your Search
1 - 1 of 1 results
|
SAK-TC377TX-96F300SAB
Infineon Technologies AG
|
Check for Price | Yes | Active | 32 | 300 MHz | 160 MHz | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 5V NOM SUPPLY | NO | YES | YES | 8 | YES | FLASH | 3.63 V | 2.97 V | AUTOMOTIVE | S-PBGA-B292 | e2 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 292 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 1.7 mm | 17 mm | 17 mm | INFINEON TECHNOLOGIES AG | LFBGA-292 | compliant | 3A991.A.2 | 8542.31.00.01 | 2020-01-02 |