Filter Your Search
1 - 2 of 2 results
|
SC1563ISK-3.0TRT
Semtech Corporation
|
Check for Price | Yes | Obsolete | 3 V | 350 mV | 500 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 7 V | 0.1 | 0.012 % | 0.012 % | 0.4 % | 1 | 4.8 V | 1.2 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SEMTECH CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||
|
SC1563ISK-3.0.TRT
Semtech Corporation
|
Check for Price | Yes | Obsolete | 3 V | 350 mV | 500 mA | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 7 V | 1 | 4.8 V | 1.2 V | R-PDSO-G5 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | SEMTECH CORP | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |