Filter Your Search
1 - 1 of 1 results
|
SC16C852SVIET,115
NXP Semiconductors
|
$2.4038 | Yes | Obsolete | 8 | 8 | 0.0000012122176018 MBps | 80 MHz | YES | 1.8 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 2 | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B36 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | TFBGA | BGA36,6X6,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.15 mm | 3.5 mm | 3.5 mm | NXP SEMICONDUCTORS | BGA | TFBGA, BGA36,6X6,20 | 36 | SOT912-1 | compliant | 8542.31.00.01 | NXP |