Filter Your Search
1 - 2 of 2 results
|
SC622AULTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Not Recommended | 3.2 V | 1 | SERIAL | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 3 V | YES | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.11SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 3 mm | 600 µm | 3 mm | SEMTECH CORP | QFN | HVQCCN, LCC20,.11SQ,16 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
SC622ULTRT
Semtech Corporation
|
Check for Price | Yes | Yes | Not Recommended | 3.2 V | 1 | SERIAL | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 3 V | YES | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.11SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 3 mm | 600 µm | 3 mm | SEMTECH CORP | QFN | HVQCCN, LCC20,.11SQ,16 | 20 | compliant | EAR99 | 8542.39.00.01 |