Filter Your Search
1 - 1 of 1 results
|
SCD128310QCE
Intel Corporation
|
Check for Price | No | Obsolete | 25 MHz | 16 | YES | 5 V | PARALLEL IO PORT, PRINTER INTERFACE | CMOS | 2 | 50 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | INTEL CORP | QFP | QFP, QFP100,.7X.9 | 100 | unknown | EAR99 | 8542.39.00.01 |