Filter Your Search
1 - 10 of 15 results
|
SCL4078BE
R & E International Inc
|
Check for Price | Obsolete | 5 V | 250 ns | 250 ns | 1 | 8 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | R & E INTERNATIONAL INC | DIE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||
|
SCL4078BC++
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 250 ns | 1 | 8 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
SCL4078BH
Solid State Scientific Inc
|
Check for Price | Obsolete | 5 V | 250 ns | 1 | 8 | YES | DIE | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 15 V | 3 V | MILITARY | R-XUUC-N14 | Not Qualified | 125 °C | -55 °C | 14 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | BOTTOM | SOLID STATE SCIENTIFIC INC | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||
|
SCL4078BD
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 250 ns | 1 | 8 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||
|
SCL4078BF
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 250 ns | 1 | 8 | YES | DFP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 15 V | 3 V | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SOLID STATE SCIENTIFIC INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||
|
SCL4078BS
R & E International Inc
|
Check for Price | Obsolete | 5 V | 250 ns | 250 ns | 1 | 8 | YES | SOP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | R & E INTERNATIONAL INC | SOIC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | 14 | |||||||
|
SCL4078BCL
R & E International Inc
|
Check for Price | Obsolete | 250 ns | NO | DIP | 50 pF | NO | NOR GATE | CMOS | MILITARY | R-XDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | R & E INTERNATIONAL INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
SCL4078BC+
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 250 ns | 1 | 8 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 15 V | 3 V | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||
|
SCL4078BC
R & E International Inc
|
Check for Price | Obsolete | 5 V | 250 ns | 250 ns | 1 | 8 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | R & E INTERNATIONAL INC | DIE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | 14 | |||||||
|
SCL4078BE+
Solid State Scientific Inc
|
Check for Price | No | Obsolete | 5 V | 250 ns | 1 | 8 | NO | DIP | 50 pF | NO | 4000/14000/40000 | NOR GATE | CMOS | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SOLID STATE SCIENTIFIC INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |