Filter Your Search
1 - 10 of 777 results
|
CS-4-12XA
Nidec Copal Electronics Corporation
|
$1.1453 | Yes | Active | 100 mA | 16 V | 0.1 mΩ | 1 | 2 | SPDT | LATCHED | GOLD | ROTARY SWITCH | ROTARY SCREW | .1A@16VAC | .1A@16VDC | 100 mA | ON-ON | 16 V | 500VAC V | 100 MΩ | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | POLYPHENYLENE SULPHIDE | COPPER ALLOY | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | LIQUID CRYSTAL POLYMER | 90 deg | BAG | DUST PROOF; EPOXY TERMINAL SEALED | REFLOW | NO | Gold (Au) | COPPER ALLOY | SOLDER | 4.5 mm | 2.3 mm | 5 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.20 | ||||||||||
|
CS-4-12YTA
Nidec Copal Electronics Corporation
|
$1.2829 | Yes | Active | 0.1 mΩ | 2 | CIRCULAR | GOLD | ROTARY SWITCH | ROTARY SCREW | 500VAC V | 100 MΩ | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | NO | Gold (Au) | COPPER ALLOY | SOLDER | 4.4958 mm | 2.286 mm | 5.0038 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||
|
CS-4-13NA
Nidec Copal Electronics Corporation
|
$1.4296 | Yes | Active | 0.1 mΩ | 3 | CIRCULAR | GOLD | ROTARY SWITCH | ROTARY SCREW | 500VAC V | 100 MΩ | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | NO | Gold (Au) | COPPER ALLOY | SOLDER | 4.4958 mm | 2.3114 mm | 5.0038 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||
|
SH-7010TA
Nidec Copal Electronics Corporation
|
$1.5161 | Yes | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | ROTARY SCREW | UL | 0.1A@5VDC | 250VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | POLYPHENYLENE SULPHIDE | COPPER ALLOY | GOLD | COPPER ALLOY | STAINLESS STEEL | 36 deg | POLYPHENYLENE SULPHIDE | TR | WATERPROOF | HAND/REFLOW | NO | GOLD | COPPER ALLOY | SOLDER | 280 µm | 148 µm | 287 µm | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.20 | |||||||||||
|
CS-4-13NB
Nidec Copal Electronics Corporation
|
$1.5739 | Yes | Active | 0.1 mΩ | 3 | CIRCULAR | GOLD | ROTARY SWITCH | ROTARY SCREW | 500VAC V | 100 MΩ | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | NO | Gold (Au) | COPPER ALLOY | SOLDER | 4.4958 mm | 2.286 mm | 5.0038 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||
|
CS-4-14NB
Nidec Copal Electronics Corporation
|
$1.5869 | Yes | Active | 100 mA | 16 V | 200 Cycle(s) | 0.1 mΩ | 1 | 4 | SP4T | LATCHED | GOLD | ROTARY SWITCH | ROTARY SCREW | 0.5VA@16VAC | .1A@16VAC | .1A@16VDC | 100 mA | 16 V | 500VAC V | 100 MΩ | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | COPPER ALLOY | GOLD | COPPER ALLOY | LIQUID CRYSTAL POLYMER | 45 deg | POLYPHENYLENE SULPHIDE | BULK | WATERPROOF | NO | COPPER ALLOY | SOLDER | 4.5 mm | 2.3 mm | 5 mm | NIDEC COPAL ELECTRONICS CORP | compliant | |||||||||||||||
|
S-1030A
Nidec Copal Electronics Corporation
|
$1.6452 | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 16 | BCH COMPLEMENT | LATCHED | GOLD | ROTARY CODED SWITCH | ROTARY SCREW | .1A@5VDC | BINARY CODED | 300VAC V | 1 GΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYOXYMETHYLENE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYBUTYLENE TEREPHTHALATE | 22.5 deg | POLYBUTYLENE TEREPHTHALATE | BAG | 5 | DUST PROOF; MOISTURE PROOF | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 10 mm | 7 mm | 10 mm | 0.177 inch | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.20 | |||||||||||
|
S-2030A
Nidec Copal Electronics Corporation
|
$1.6780 | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 10 | BCD COMPLEMENT | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY SCREW | 0.1A@5VDC | BINARY CODED | 300VAC V | 1 GΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYOXYMETHYLENE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYBUTYLENE TEREPHTHALATE | 36 deg | POLYBUTYLENE TEREPHTHALATE | 5 | NO | Gold (Au) | COPPER ALLOY | SOLDER | 10.0076 mm | 7.0104 mm | 10.0076 mm | 0.177 inch | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||
|
S-1031A
Nidec Copal Electronics Corporation
|
$1.6983 | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 16 | HEXADECIMAL COMPLEMENT | CIRCULAR | GOLD | ROTARY CODED SWITCH | ROTARY SCREW | 0.1A@5VDC | BINARY CODED | 300VAC V | 1 GΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | POLYOXYMETHYLENE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYBUTYLENE TEREPHTHALATE | 22.5 deg | POLYBUTYLENE TEREPHTHALATE | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 10.0076 mm | 11.4808 mm | 10.0076 mm | 0.138 inch | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.20 | |||||||||||||||
|
SD-2011
Nidec Copal Electronics Corporation
|
$1.8321 | Yes | Active | 100 mA | 5 V | 20000 Cycle(s) | 0.1 mΩ | 1 | 10 | LATCHED | GOLD | ROTARY CODED SWITCH | ROTARY SCREW | LOW PROFILE | .1A@5VDC | 250VAC V | 1 GΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | YELLOW | POLYAMIDE | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | 36 deg | POLYPHENYLENE SULPHIDE | BAG | NO | GOLD | COPPER ALLOY | SOLDER | 6.8 mm | 10 mm | 10 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.20 |