Filter Your Search
1 - 2 of 2 results
|
SDM50-48-U-P6
CUI Inc
|
Check for Price | Yes | Active | 100 V | 48 V | 264 V | 90 V | 1.04 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 % | 5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.25452 Vrms | HYBRID | 50 W | 3 s | R-XXMA-X | CE, FCC, TUV, UL | 40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | CUI INC | Module | compliant | CUI Inc. | ||
|
SDM50-48-U-P6R
CUI Inc
|
Check for Price | Yes | Active | 100 V | 48 V | 264 V | 90 V | 1.04 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 % | 5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.25452 Vrms | HYBRID | 50 W | 3 s | R-XXMA-X | CE, FCC, TUV, UL | 40 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | CUI INC | Module | compliant | CUI Inc. |