Filter Your Search
1 - 6 of 6 results
|
SE370C756AJNL
Texas Instruments
|
Check for Price | Obsolete | 8 | 16384 | 512 | 20 MHz | 53 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | MICROPROCESSOR MODE WITH/WITHOUT PROGRAM ROM; FOR SYSTEM EVALUATION | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | UVPROM | 56 mA | 5.5 V | 4.5 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.31.00.01 | |||||||||||||||||||
|
SE370C756AFZL
Texas Instruments
|
Check for Price | Obsolete | 8 | 16384 | 512 | 8 | 16 | 20 MHz | 55 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | 6 CHIP SELECT SIGNALS; MICROPROCESSOR MO... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | UVPROM | 56 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 23.94 mm | 23.94 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | 8542.31.00.01 | |||||||||||||
|
SE370C756AFZT
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 16384 | 512 | TMS370 | 8 | 16 | 20 MHz | 55 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | UVPROM | 56 mA | 5.5 V | 5 V | INDUSTRIAL | S-CQCC-J68 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.57 mm | 23.94 mm | 23.94 mm | TEXAS INSTRUMENTS INC | WQCCJ, LDCC68,1.0SQ | not_compliant | 8542.31.00.01 | QFJ | 68 | ||||||||||||
|
SE370C756AJNT
Texas Instruments
|
Check for Price | No | No | Obsolete | 8 | 5 MHz | 16384 | 512 | TMS370 | 8 | 16 | 20 MHz | 53 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | UVPROM | 56 mA | 5.5 V | 5 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | CERAMIC, METAL-SEALED COFIRED | WSDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, WINDOW, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 6.15 mm | 15.24 mm | 60.96 mm | TEXAS INSTRUMENTS INC | WSDIP, SDIP64,.75 | not_compliant | 8542.31.00.01 | DIP | 64 | ||||||||||||
|
SE370C756AFZA
Texas Instruments
|
Check for Price | Obsolete | 8 | 16384 | 512 | 8 | 16 | 20 MHz | 55 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | 6 CHIP SELECT SIGNALS; MICROPROCESSOR MO... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | UVPROM | 56 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 23.94 mm | 23.94 mm | TEXAS INSTRUMENTS INC | QCCJ, | unknown | 8542.31.00.01 | ||||||||||||
|
SE370C756AJNA
Texas Instruments
|
Check for Price | Obsolete | 8 | 16384 | 512 | 20 MHz | 53 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | MICROPROCESSOR MODE WITH/WITHOUT PROGRAM ROM; FOR SYSTEM EVALUATION | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | UVPROM | 56 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.31.00.01 |