Filter Your Search
1 - 1 of 1 results
|
SER2011-601MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 600 nH | 1.34 mΩ | 20 % | YES | 100 kHz | 40 A | 124 MHz | FERRITE | 7636 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | GULL WING | 10.67 mm | 19.18 mm | 9.27 mm | COILCRAFT INC | 7636 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |