Parametric results for: SFML-145-02-S-D under Headers and Edge Type Connectors

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: sfml14502sd
Select parts from the table below to compare.
Compare
Compare
SFML-145-02-S-D-LC-P-TR
Samtec Inc
$10.6817 Yes Yes Active 90 2 1.27 mm 3.2 A FEMALE BOARD GOLD (30) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 SOCKET TIN OVER NICKEL BERYLLIUM COPPER NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant
SFML-145-02-S-D-SN
Samtec Inc
$13.3320 Yes Yes Active 90 2 1.27 mm 3.2 A FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO SOCKET TIN OVER NICKEL PHOSPHOR BRONZE/BERYLLIUM COPPER NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40
SFML-145-02-S-D-LC-P
Samtec Inc
$13.6200 Active 90 2 1.27 mm 3.2 A FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 SOCKET NOT APPLICABLE NOT SPECIFIED NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40
SFML-145-02-S-D
Samtec Inc
$18.9214 Yes Yes Active 90 2 1.27 mm 3.2 A FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO SOCKET TIN OVER NICKEL PHOSPHOR BRONZE/BERYLLIUM COPPER NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
SFML-145-02-S-D-A
Samtec Inc
$20.1348 Yes Yes Active 90 2 1.27 mm 3.2 A FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO SOCKET TIN OVER NICKEL PHOSPHOR BRONZE/BERYLLIUM COPPER NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
SFML-145-02-S-D-LC
Samtec Inc
$20.4549 Yes Yes Active 90 2 1.27 mm 3.2 A FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO SOCKET TIN OVER NICKEL PHOSPHOR BRONZE/BERYLLIUM COPPER NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
SFML-145-02-S-D-K
Samtec Inc
Check for Price Yes Yes Active 90 2 1.27 mm 3.2 A FEMALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO SOCKET PHOSPHOR BRONZE/BERYLLIUM COPPER NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant EAR99 8536.69.40.40
SFML-145-02-S-D-K-TR
Samtec Inc
Check for Price Active 90 2 1.27 mm 2 3.2 A FEMALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING UL 94V-0 -55 °C 125 °C SOCKET RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.73 mm 30u inch SURFACE MOUNT 0.145 inch 0.185 inch 2.405 inch SAMTEC INC unknown