Filter Your Search
1 - 3 of 3 results
|
SFR9024TF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 7.8 A | 280 mΩ | 104 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 32 W | 31 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | DPAK-3 | 3 | not_compliant | EAR99 | |||||
|
SFR9024TF_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 7.8 A | 280 mΩ | 104 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 31 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-252 | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | |||||||||
|
SFR9024TF
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 60 V | 1 | 7.8 A | 280 mΩ | 104 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 31 A | SWITCHING | SILICON | TO-252 | R-PSSO-G2 | e3 | COMMERCIAL | 1 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | TO-252 | DPAK-3 | 3 | unknown |