Filter Your Search
1 - 2 of 2 results
|
SG1436T
Linfinity Microelectronics
|
Check for Price | No | Transferred | 14 mV | 2 V/us | 55 nA | 5 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | NO | -34 V | 34 V | COMMERCIAL | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | , CAN8,.2 | unknown | |||||||
|
SG1436T
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 14 mV | 2 V/us | 55 nA | 5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | NO | -34 V | 34 V | COMMERCIAL | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | , CAN8,.2 | not_compliant | BCY | 8 | EAR99 | 8542.33.00.01 |