Filter Your Search
1 - 2 of 2 results
![]() |
SG1526JBVAJC
Motorola Mobility LLC
|
Check for Price | Obsolete | 35 V | 8 V | 200 mA | 30 mA | NO | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-GDIP-T18 | Not Qualified | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.73 mm | 5.08 mm | MOTOROLA INC | DIP | DIP, | 18 | unknown | EAR99 | 8542.39.00.01 | ||
|
SG1526JBVAJC
Motorola Semiconductor Products
|
Check for Price | Obsolete | 35 V | 8 V | 200 mA | 30 mA | NO | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-GDIP-T18 | Not Qualified | 18 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.73 mm | 5.08 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.39.00.01 |