Filter Your Search
1 - 3 of 3 results
|
SG2503M
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 2.5 V | 2.485 V | 2.515 V | 15 V | 4.5 V | 40 V | 1 | NO | YES | LG-MAX | THREE TERMINAL VOLTAGE REFERENCE | 1 | 18.18181818 ppm/°C | OTHER | 0.6 % | R-PDIP-T8 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.16 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
SG2503M
Linfinity Microelectronics
|
Check for Price | No | Transferred | 2.5 V | 2.485 V | 2.515 V | 15 V | 4.5 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 30 ppm/°C | OTHER | 0.6 % | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | DIP, DIP8,.3 | unknown | ||||||||||||
|
SG2503M
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.5 V | 2.485 V | 2.515 V | 4.5 V | 40 V | 2 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 ppm/°C | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SILICON GENERAL INC | , | unknown | EAR99 | 8542.39.00.01 | DIP | 8 |