Filter Your Search
1 - 10 of 11 results
|
SGA6489Z
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 18 dBm | 18.4 dB | YES | 3.5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 3.5 GHz | 5.1 V | 83 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) | QORVO INC | HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | compliant | 5A991.G | Qorvo | |||||
|
SGA6489ZSQ
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 18 dBm | 18.4 dB | YES | 3.5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 3.5 GHz | 5.1 V | 83 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | unknown | 5A991.G | 8542.33.00.01 | ||||
|
SGA-6489-TR1
RF Micro Devices Inc
|
Check for Price | No | Transferred | 50 Ω | 10 dBm | 1.5 | 17.5 dB | 1.8 GHz | WIDE BAND LOW POWER | 1.8 GHz | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | SIRENZA MICRODEVICES INC | unknown | |||||||||||||||||
|
SGA6489Z
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 18 dBm | 18.4 dB | YES | 3.5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 3.5 GHz | 5.1 V | 83 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) | RF MICRO DEVICES INC | TO-243 | compliant | 5A991.G | |||||
|
SGA-6489
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 50 Ω | 18 dBm | 1.8 | 18.4 dB | YES | 3.5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 3.5 GHz | 5.1 V | 83 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Tin/Lead (Sn/Pb) | RF MICRO DEVICES INC | SOT-89, 4 PIN | unknown | ||||||
|
SGA-6489
Sirenza Microdevices
|
Check for Price | No | Transferred | 50 Ω | 18 dBm | 1.8 | 18.4 dB | YES | 3.5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 3.5 GHz | 5.1 V | 83 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Tin/Lead (Sn/Pb) | SIRENZA MICRODEVICES INC | SOT-89, 3 PIN | unknown | ||||||
|
SGA6489ZSR
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 18 dBm | 18.4 dB | YES | 3.5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 3.5 GHz | 5.1 V | 83 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | TO-243 | unknown | 5A991.G | 8542.33.00.01 | ||||
|
SGA-6489Z
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 18 dBm | 1.8 | 18.4 dB | YES | 3.5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 3.5 GHz | 5.1 V | 83 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | Matte Tin (Sn) | SIRENZA MICRODEVICES INC | TO-243 | unknown | |||||
|
SGA6489ZSQ
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 18 dBm | 18.4 dB | YES | 3.5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 3.5 GHz | 5.1 V | 83 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-243 | QORVO INC | TO-243 | compliant | 5A991.G | 8542.33.00.01 | |||||||
|
SGA-6489-TR2
RF Micro Devices Inc
|
Check for Price | No | Transferred | 50 Ω | 10 dBm | 1.5 | 17.5 dB | 1.8 GHz | WIDE BAND LOW POWER | 1.8 GHz | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | SIRENZA MICRODEVICES INC | unknown |