Filter Your Search
1 - 1 of 1 results
|
SGM2036-3.1YC5G/TR
SG Micro Corp
|
Check for Price | Yes | Contact Manufacturer | 5.5 V | 3.6 V | 3.1 V | 190 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 250 mV | 6 V | 0.003534 % | 0.04 % | 1 | 3.1775 V | 3.0225 V | 2.5 % | R-PDSO-G5 | 150 °C | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2.1 mm | 1.1 mm | SG MICRO CORP | SC-70, 5 PIN | unknown | Fixed,Positive,Single Output,Ldo |