Filter Your Search
1 - 1 of 1 results
|
SGM431BXS8G/TR
SG Micro Corp
|
Check for Price | Yes | Contact Manufacturer | 2.5 V | 2.488 V | 2.512 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 60.6 ppm/°C | 0.5 % | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | SG MICRO CORP | SOIC-8 | unknown | EAR99 | 8542.39.00.01 |