Filter Your Search
1 - 4 of 4 results
|
SI-3241NA
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 40 V | 25 V | 24 V | 1 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 45 V | 0.128 % | 0.3 % | 1 | 24.48 V | 23.52 V | BIPOLAR | 2 % | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.7 mm | SINGLE | ALLEGRO MICROSYSTEMS LLC | SFM | , SIP5,.1,67TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
SI-3241NA
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 40 V | 25 V | 24 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 24.48 V | 23.52 V | 2 % | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SANKEN ELECTRIC CO LTD | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
SI-3241N
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 40 V | 25 V | 24 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 1 | 24.96 V | 23.04 V | 4 % | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SANKEN ELECTRIC CO LTD | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
SI-3241N
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 40 V | 25 V | 24 V | 1 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 45 V | 0.128 % | 0.3 % | 1 | 24.96 V | 23.04 V | BIPOLAR | 4 % | R-PSFM-T3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.7 mm | SINGLE | ALLEGRO MICROSYSTEMS LLC | SFM | , SIP5,.1,67TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |