Parametric results for: SI5335D-B01490-GMR under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: si5335db01490gmr
Select parts from the table below to compare.
Compare
Compare
SI5335D-B01490-GMR
Skyworks Solutions Inc
Check for Price Yes Active 350 MHz 200 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY 1.98 V 1.71 V INDUSTRIAL S-XQCC-N24 e4 2 85 °C -40 °C 260 40 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE GOLD NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SKYWORKS SOLUTIONS INC QFN-24 compliant
SI5335D-B01490-GMR
Silicon Laboratories Inc
Check for Price Yes Transferred 350 MHz 200 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES WITH 2.5V AND 3.3V NOMINAL SUPPLY 1.98 V 1.71 V INDUSTRIAL S-XQCC-N24 e4 2 85 °C -40 °C 260 40 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE GOLD NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm SILICON LABORATORIES INC QFN-24 compliant EAR99 8542.39.00.01