Filter Your Search
1 - 2 of 2 results
|
SI5350C-B10005-GTR
Skyworks Solutions Inc
|
Check for Price | Active | 27 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATE AT 2.5V AND 3.3V SUPPLY | 30 mA | 1.89 V | 1.71 V | S-PDSO-G10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SKYWORKS SOLUTIONS INC | MSOP-10 | unknown | ||||
|
SI5350C-B10005-GTR
Silicon Laboratories Inc
|
Check for Price | Transferred | 27 MHz | 200 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATE AT 2.5V AND 3.3V SUPPLY | 30 mA | 1.89 V | 1.71 V | S-PDSO-G10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | MSOP-10 | unknown | EAR99 | 8542.39.00.01 |