Filter Your Search
1 - 4 of 4 results
|
SI7021-A20-IM
Silicon Laboratories Inc
|
$2.9212 | Yes | Obsolete | YES | I2C INTERFACE | 0.4 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 14 | 4 mA | 3.6 V | 1.9 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 3 mm | 750 µm | 3 mm | SILICON LABORATORIES INC | DFN-6 | compliant | Silicon Labs | ||||||
|
SI7021-A20-IMR
Silicon Laboratories Inc
|
$3.0336 | Yes | Obsolete | YES | I2C INTERFACE | 0.4 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 14 | 4 mA | 3.6 V | 1.9 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 3 mm | 750 µm | 3 mm | SILICON LABORATORIES INC | DFN-6 | compliant | Silicon Labs | ||||||
|
SI7021-A20-IM1
Silicon Laboratories Inc
|
$5.7221 | Yes | Active | YES | I2C INTERFACE | 0.4 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 14 | 4 mA | 3.6 V | 1.9 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 3 mm | 1.21 mm | 3 mm | SILICON LABORATORIES INC | DFN-6 | compliant | Silicon Labs | EAR99 | 8542.39.00.01 | ||
|
SI7021-A20-IM1R
Silicon Laboratories Inc
|
$7.1276 | Yes | Active | YES | I2C INTERFACE | 0.4 Cel | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 14 | 4 mA | 3.6 V | 1.9 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 3 mm | 1.21 mm | 3 mm | SILICON LABORATORIES INC | DFN-6 | compliant | Silicon Labs | EAR99 | 8542.39.00.01 |