Filter Your Search
1 - 3 of 3 results
|
SI8640ET-AS
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 5 V | DIGITAL ISOLATOR | CMOS | Also Requires VDD2 Supply from 2.375V to 5.5V | 4 | 5.5 V | 2.375 V | YES | R-PDSO-G16 | 2A | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SKYWORKS SOLUTIONS INC | unknown | ||
|
SI8640ET-ASR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 5 V | DIGITAL ISOLATOR | CMOS | Also Requires VDD2 Supply from 2.375V to 5.5V | 4 | 5.5 V | 2.375 V | YES | R-PDSO-G16 | 125 °C | -40 °C | 260 | AEC-Q100 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SKYWORKS SOLUTIONS INC | unknown | ||||
|
SI8640ET-ASR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | INTERFACE CIRCUIT | SILICON LABORATORIES INC | unknown |