Filter Your Search
1 - 1 of 1 results
|
SIR28224VDCSEN08
ELESTA GmbH
|
Check for Price | Contact Manufacturer | 24 V | 800 Ω | 100000 Cycle(s) | DPDT | LATCHED | DC | 18 V | 2.4 V | 100 mΩ | Random | 100 MΩ | 12 ms | 5 ms | TUV; UL | AC/DC | Silver Tin Oxide | GOLD | 8 | SOLDER | 12.7 mm | 25.6 mm | 30.2 mm | 30.2mm x 12.7mm x 25.6mm | 0.0037007874015748034 inch | ELESTA GMBH | compliant | EAR99 |