Filter Your Search
1 - 1 of 1 results
|
SIT1618AA-12-33S-25.000000E
SiTime Corporation
|
$1.3059 | Yes | Yes | Not Recommended | 25 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/LVTTL | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,43 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.75mm | SITIME CORP | compliant | Clock |