Filter Your Search
1 - 5 of 5 results
|
SIT3521AI-4C1251SE100.000000S
SiTime Corporation
|
Check for Price | Yes | Active | 100 MHz | 20 % | 50 OHM | 2.5 V | HCSL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 465 ps | NO | 2.7 mA | 465 ps | 93 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | LCC10,.12X.2,50/40 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.9mm | SITIME CORP | QFN, 10 PIN | compliant | Clock | |||
|
SiT3521AI-4C1251SE100.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||
|
SIT3521AI-4C1251SE100.000000T
SiTime Corporation
|
Check for Price | Yes | Active | 100 MHz | 20 % | 50 OHM | 2.5 V | HCSL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 465 ps | NO | 2.7 mA | 465 ps | 93 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | LCC10,.12X.2,50/40 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.9mm | SITIME CORP | QFN, 10 PIN | compliant | Clock | |||
|
SIT3521AI-4C1251SE100.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 100 MHz | 20 % | 50 OHM | 2.5 V | HCSL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 465 ps | NO | 2.7 mA | 465 ps | 93 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | LCC10,.12X.2,50/40 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.9mm | SITIME CORP | QFN, 10 PIN | compliant | Clock | |||
|
SIT3521AI-4C1251SE100.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 100 MHz | 20 % | 50 OHM | 2.5 V | HCSL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 465 ps | NO | 2.7 mA | 465 ps | 93 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | LCC10,.12X.2,50/40 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.9mm | SITIME CORP | QFN, 10 PIN | compliant | Clock |