Filter Your Search
1 - 5 of 5 results
|
SIT8208AI-22-28S-65.000000Y
SiTime Corporation
|
$1.2788 | Yes | Yes | Active | 65 MHz | 25 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT8208AI-22-28S-65.000000X
SiTime Corporation
|
$1.5606 | Yes | Yes | Active | 65 MHz | 25 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT8208AI-22-28S-65.000000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 65 MHz | 25 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT8208AI-22-28S-65.000000
SiTime Corporation
|
Check for Price | Active | 65 MHz | 25 % | 15 pF | 2.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P | 2 ns | NO | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||||
|
SiT8208AI-22-28S-65.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |