Filter Your Search
1 - 1 of 1 results
|
SIT9366AC-2B2-33N156.250000
SiTime Corporation
|
Check for Price | Active | 156.25 MHz | 25 % | 100 OHM | 3.3 V | LVDS | COMPLEMENTARY OUTPUT | 470 ps | NO | 470 ps | 79 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | unknown | Clock | SiTime |