Filter Your Search
1 - 1 of 1 results
|
SK24EG13
NKK Switches
|
$14.9394 | Yes | Yes | Active | 10000 Cycle(s) | 0.08 mΩ | 3 | DP3T | CIRCULAR | GOLD OVER NICKEL | KEYLOCK SWITCH | KEYLOCK | KEY REMOVABLE POSITION 2 | 0.4VA@28VDC | ON-ON-ON | 500VAC V | 100 MΩ | e3 | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | POLYACETAL | 0.472 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | 45 deg | GLASS FILLED POLYESTER | 12 | MOLDED | WAVE | NO | TIN | BRASS | SOLDER | SOLVENT | 14.5034 mm | 10.4902 mm | 15.748 mm | 0.413 inch | 0.138 inch | NKK SWITCHES OF AMERICA INC | compliant | EAR99 | 8536.50.90.65 | NKK Switches |