Filter Your Search
1 - 4 of 4 results
|
SK5012
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 2 A | 1.35 V | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | 60 A | 1 | e0 | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | ||||
|
SK5014
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 2 A | 1.4 V | 200 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 150 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | ||
|
SK5010A
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 2.5 A | 1.3 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 80 A | 1 | e0 | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | ||||
|
SK5016
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 2 A | 1.3 V | 250 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 65 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 |