Filter Your Search
1 - 10 of 133 results
|
SK510SMA-3G
Diotec Semiconductor AG
|
$0.1007 | Yes | Active | RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SK510SMA
Diotec Semiconductor AG
|
$0.1334 | Yes | Active | 5 A | 850 mV | 100 µA | SILICON | 80 V | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 90 A | 1 | 100 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
SK510
Diotec Semiconductor AG
|
$0.1505 | Yes | Active | 5 A | 830 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 110 A | 1 | 100 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -50 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | DO-214AA | SMB, 2 PIN | 2 | Diotec | |||||||||||||||
|
SK510SMA-AQ
Diotec Semiconductor AG
|
$0.1679 | Yes | Active | RECTIFIER DIODE | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
SK510L-TP
Micro Commercial Components
|
$0.2251 | Yes | Yes | Active | 5 A | 850 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | DO-214AB | R-PDSO-C2 | 2 | ||||||||||||||||||
|
SK510B-LTP
Micro Commercial Components
|
$0.2458 | Yes | Yes | Active | 5 A | 850 mV | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | DO-214AA | R-PDSO-C2 | 2 | |||||||||||||||||
|
SK510A-LTP
Micro Commercial Components
|
$0.2600 | Yes | Active | 5 A | 850 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | R-PDSO-C2 | ||||||||||||||||||||
|
SK510AFL-TP
Micro Commercial Components
|
$0.3403 | Yes | Active | 5 A | 850 mV | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-F2 | e3 | DO-221AC | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | R-PDSO-F2 | ||||||||||||||||||||
|
SK510B-L-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 5 A | 850 mV | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | 100 A | NOT SPECIFIED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | MICRO COMMERCIAL COMPONENTS | compliant | 2 | SMB | ||||||||||||||||||||||||||||||||||||
|
SK5101000ME
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Active | BLACK | FISCHER ELEKTRONIK GMBH & CO KG | compliant | EXTRUDED | LONGITUDINAL | ANODIZED | 50 mm | 1 m | 1.25 Ω | HEAT SINK | 160 mm |