Filter Your Search
1 - 1 of 1 results
|
SKKH250/12E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 250 kA | 50 mA | 500 mA | 200 mA | 1.2 kV | 420 A | SCR | SINGLE WITH BUILT-IN DIODE | HIGH RELIABILITY | 150 µs | 1000 V/us | 3 V | 9 kA | 50 mA | 1.2 kV | R-XUFM-X5 | e2 | Not Qualified | UL RECOGNIZED | 130 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | FLANGE MOUNT, R-XUFM-X5 | 5 | CASE A76B | compliant | EAR99 | 8541.30.00.80 |