Filter Your Search
1 - 1 of 1 results
|
SKKH42/08E
SEMIKRON
|
Check for Price | Yes | Yes | Active | 40 kA | 15 mA | 250 mA | 150 mA | 800 V | 75 A | SCR | SINGLE WITH BUILT-IN DIODE | HIGH RELIABILITY | 3 V | 1 kA | 800 V | R-XUFM-X5 | e2 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | G-GR | A-K-AK | 1 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER | UNSPECIFIED | UPPER | SEMIKRON INTERNATIONAL | TO-240 | FLANGE MOUNT, R-XUFM-X5 | 3 | CASE A 47 | compliant | EAR99 | 8541.30.00.80 |