Parametric results for: SL1TTE5L00F under Metal Strip Resistor

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sl1tte5l00f
Select parts from the table below to compare.
Compare
Compare
SL1TTE5L00F
KOA Speer Electronics Inc
$0.5979 Yes Yes Active 5 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 180 ppm/°C FIXED RESISTOR METAL PLATE FLAME PROOF, IEC60115-1 70 °C YES e3 AEC-Q200 180 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH TIN WRAPAROUND 1.9 mm 6.3 mm 3.1 mm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 KOA Speer
TSL1TTE5L00F
KOA Speer Electronics Inc
Check for Price Yes Yes Active 5 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 180 ppm/°C FIXED RESISTOR METAL PLATE FLAME PROOF, IEC60115-1 70 °C YES e3 AEC-Q200 180 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH TIN WRAPAROUND 1 mm 6.3 mm 3.1 mm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30