Filter Your Search
1 - 3 of 3 results
|
SM-LP-5002
Bourns Inc
|
$1.5466 | Yes | Active | 600 OHMS | 200 Hz | 4 kHz | TELECOM TRANSFORMER | TURNS RATIO: 1:1, HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO | e1 | UL | 85 °C | -20 °C | SURFACE MOUNT | TUBE | YES | TIN SILVER COPPER | 7.36 mm | 12.5 mm | 9.6 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | Bourns | ||
|
SM-LP-5002E
Bourns Inc
|
$1.6841 | Yes | Active | 600 OHMS | 200 Hz | 4 kHz | TELECOM TRANSFORMER | TURNS RATIO: 1:1, HEIGHT DIMENSIONS INCLUDE TERMINALS ALSO | e2 | UL | 85 °C | -20 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN SILVER | 7.36 mm | 12.5 mm | 9.6 mm | BOURNS INC | ROHS COMPLIANT | compliant | EAR99 | Bourns | ||
|
SM-LP-5002B
Bourns Inc
|
Check for Price | Obsolete | 600 OHMS | 200 Hz | 4 kHz | TELECOM TRANSFORMER | TURNS RATIO: 1:1 | 70 °C | SURFACE MOUNT | YES | 7.1 mm | 12.5 mm | 9.6 mm | BOURNS INC | unknown | EAR99 |