Filter Your Search
1 - 1 of 1 results
|
SM6S40A-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 64.5 V | 500 nA | 6 W | 46.75 V | SILICON | 44.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40 V | 1 | AVALANCHE | PD-CASE, MIL-STD-750 | 49.1 V | 4.6 kW | 40 V | R-PSSO-C1 | AEC-Q101; IEC-61249; ISO 16750-2; ISO 7637-2 | DO-218AB | 1 | 175 °C | -55 °C | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | SINGLE | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | 2019-05-14 |