Parametric results for: SM6T100CA-E3/5B under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sm6t100cae35b
Select parts from the table below to compare.
Compare
Compare
SM6T100CA-E3/5B
Vishay Intertechnologies
$0.2841 Yes Active 178 V 5 W 100 V SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 85.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY 105 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN not_compliant Vishay
SM6T100CA-E3/5B
Vishay Semiconductors
Check for Price Yes Yes Active 178 V 5 W 100 V SILICON 95 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 85.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY 105 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown Vishay DO-214AA 2 EAR99 8541.10.00.50