Filter Your Search
1 - 2 of 2 results
|
SM8S36AHE3/2D
Vishay Semiconductors
|
$2.7983 | Yes | Yes | Obsolete | 58.1 V | 8 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | HIGH RELIABILITY, PD-CASE | 44.2 V | 5.2 kW | Not Qualified | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AB | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | SINGLE | VISHAY SEMICONDUCTORS | DO-218 | R-PSSO-C1 | 1 | unknown | EAR99 | 8541.10.00.50 | Vishay | ||
|
SM8S36AHE3/2D
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 58.1 V | 8 W | 42.1 V | SILICON | 40 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 36 V | 1 | AVALANCHE | HIGH RELIABILITY, PD-CASE | 44.2 V | 5.2 kW | Not Qualified | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AB | 1 | 175 °C | -55 °C | 245 | 30 | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-1 | not_compliant | Vishay |