Filter Your Search
1 - 10 of 21 results
|
SMAJ170CA-TR
STMicroelectronics
|
$0.0345 | Yes | Active | 353 V | 60 pF | 1 µA | 3.3 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | MOS COMPATIBLE | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | DO-214AC | 2 | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | |||||||||
|
SMAJ170CA/TR13
YAGEO Corporation
|
$0.1403 | Yes | Active | 275 V | 1 µA | 3.3 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 209 V | 400 W | 170 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||
|
P4SMAJ170CATR
World Products Inc
|
Check for Price | No | No | Active | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 400 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | WORLD PRODUCTS INC | DO-214AC | 2 | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 | ||||||||||||||||
|
P4SMAJ170CAT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 217.5 V | 400 W | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PAN JIT INTERNATIONAL INC | DO-214AC | 2 | compliant | R-PDSO-C2 | ||||||||||||||||||
|
SMAJ170CATRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 275 V | 1 µA | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 209 V | 400 W | 170 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61249-2-21; MIL-STD-750 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
SMAJ170CA/TR13
BrightKing Inc
|
Check for Price | Transferred | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | 2020-02-27 | |||||||||||||||||||||||||||||||||||||||||||
|
SMAJ170CATRTS
Fagor Electrónica
|
Check for Price | Yes | Active | 275 V | 1 µA | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 209 V | 400 W | 170 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61249-2-21; MIL-STD-750 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
SMAJ170CA/TR7
Pulse Electronics Corporation
|
Check for Price | Active | 275 V | 1 µA | 3.3 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 209 V | 400 W | 170 V | R-PDSO-C2 | UL CERTIFIED | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
SMAJ170CA/TR7
YAGEO Corporation
|
Check for Price | Yes | Active | 275 V | 1 µA | 3.3 W | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 209 V | 400 W | 170 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | |||||||||
|
MSPSMAJ170CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.56 W | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | 500 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | DO-214AC | 2 | unknown | EAR99 | 8541.10.00.50 | R-PDSO-C2 |