Filter Your Search
1 - 10 of 21 results
|
SMAJ43CA/TR13
YAGEO Corporation
|
$0.0989 | Yes | Active | 69.4 V | 1 µA | 3.3 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 52.8 V | 400 W | 43 V | R-PDSO-C2 | e3 | IEC-61000-4-2; UL CERTIFIED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | YAGEO | |||||||
|
SMAJ43CA-TR
STMicroelectronics
|
$0.2262 | Yes | Active | 69.4 V | 3.3 W | 43 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | DO-214AC | 2 | ||||||||||
|
SMAJ43CA/TR13
Pulse Electronics Corporation
|
Check for Price | Active | 69.4 V | 1 µA | 3.3 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 52.8 V | 400 W | 43 V | R-PDSO-C2 | UL CERTIFIED | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
SMAJ43CATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 69.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | YES | 43 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
SMAJ43CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 69.4 V | 1.56 W | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 500 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-214AC | 2 | R-PDSO-C2 | ||||||||||||
|
SMAJ43CATRTB
Fagor Electrónica
|
Check for Price | Yes | Active | 69.4 V | 1 µA | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 52.8 V | 400 W | 43 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61249-2-21; MIL-STD-750 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
P4SMAJ43CATRF
World Products Inc
|
Check for Price | Yes | Yes | Active | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | 400 W | Not Qualified | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WORLD PRODUCTS INC | compliant | EAR99 | 8541.10.00.50 | DO-214AC | 2 | PLASTIC PACKAGE-2 | |||||||||||||||
|
SMAJ43CA/TR7
Pulse Electronics Corporation
|
Check for Price | Active | 69.4 V | 1 µA | 3.3 W | 50.3 V | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 52.8 V | 400 W | 43 V | R-PDSO-C2 | UL CERTIFIED | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PULSE ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MASMAJ43CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.56 W | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 500 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-214AC | 2 | PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN | |||||||||||||
|
MXSMAJ43CATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.56 W | SILICON | 47.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 43 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 500 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-214AC | 2 | PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN |