Filter Your Search
1 - 2 of 2 results
|
SMAJ51A-E3/61
Vishay Semiconductors
|
$0.1713 | Yes | Yes | Active | 3.5 V | 82.4 V | 1 µA | 3.3 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 62.7 V | 400 W | 51 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | ||
|
SMAJ51A-E3/61
Vishay Intertechnologies
|
$0.2176 | Yes | Active | 3.5 V | 82.4 V | 1 µA | 3.3 W | 59.7 V | SILICON | 56.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 51 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 62.7 V | 400 W | 51 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | Vishay |