Filter Your Search
1 - 4 of 4 results
|
SMBG7.0CA-E3/52
Vishay Intertechnologies
|
$0.6108 | Yes | Active | 12 V | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 8.6 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | not_compliant | |||||||
|
SMBG70CA-E3/52
Vishay Intertechnologies
|
Check for Price | Yes | Active | 113 V | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 86 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | not_compliant | |||||||
|
SMBG70CA-E3/52
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 113 V | 81.9 V | SILICON | 77.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 70 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 86 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G2 | unknown | DO-215AA | 2 | EAR99 | 8541.10.00.50 | ||
|
SMBG7.0CA-E3/52
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 12 V | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | 8.6 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | UL RECOGNIZED | DO-215AA | 1 | 150 °C | -55 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-G2 | unknown | DO-215AA | 2 | EAR99 | 8541.10.00.50 |