Filter Your Search
1 - 4 of 4 results
|
SMBJ170CA-QH
Bourns Inc
|
$0.2785 | Yes | Active | 275 V | 1 µA | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | PRSM-MIN | 209 V | 600 W | 170 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | SMB, 2 PIN | unknown | Bourns | |||||
|
SMBJ170CAQ-TP
Micro Commercial Components
|
Check for Price | Active | 275 V | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | 170 V | 209 V | 600 W | 1 | MICRO COMMERCIAL COMPONENTS CORP | unknown | |||||||||||||||||||||||||||||||||
|
P6SMBJ170CA-Q
Diotec Semiconductor AG
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | 1 | Matte Tin (Sn) - annealed | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2018-09-27 | ||||||||||||||||||||||||||||||||
|
SMBJ170CA-Q
Bourns Inc
|
Check for Price | Yes | Active | 275 V | 1 µA | 199 V | SILICON | 189 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 170 V | 1 | AVALANCHE | PRSM-MIN | 209 V | 600 W | 170 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214AA | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | BOURNS INC | SMB, 2 PIN | unknown | Bourns |