Filter Your Search
1 - 2 of 2 results
|
SMBJ85CA-HRA
Littelfuse Inc
|
Check for Price | Yes | Active | 5 W | SILICON | 94.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 85 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 104 V | 600 W | R-PDSO-J2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AA | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LITTELFUSE INC | R-PDSO-J2 | unknown | EAR99 | 8541.10.00.50 | ||
|
SMBJ8.5CA-HRA
Littelfuse Inc
|
Check for Price | Yes | Active | 5 W | SILICON | 9.44 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 8.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 10.4 V | 600 W | R-PDSO-J2 | e3 | IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-214AA | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | LITTELFUSE INC | R-PDSO-J2 | unknown | EAR99 | 8541.10.00.50 |