Parametric results for: SMC5K26CA-M3/H under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smc5k26cam3h
Select parts from the table below to compare.
Compare
Compare
SMC5K26CA-M3/H
Vishay Intertechnologies
Check for Price Yes Active 42.1 V 1 µA 30.4 V SILICON 28.9 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 26 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 31.9 V 5 kW 26 V R-PDSO-C2 e3 IEC-61000-4-2 DO-214AB 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMC, 2 PIN not_compliant EAR99 8541.10.00.50 2020-10-18 Vishay